
* Images are for reference only
HL-AS-2835D68W-3C-S1-08L-PCT-HR3(R9)-K3 (4750K-5300K)
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AS-2835D68W-3C-S1-08L-PCT-HR3(R9)-K3 (4750K-5300K)
- JLCPCB Part #
- C49435739
- Package
- SMD2835
- Description
- 1.152W 100mA 120° 3 in series 4750K~5300K 9.6V Frosted Yellow Lens Top-mount White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2610
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2610
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0270
600+
$0.0228
4000+
$0.0202
8000+
$0.0180
20000+
$0.0168
Related Products

HL-AS-2835D68W-2C-S1-08L-PCT-HR3(R9)-K3(4750K-5300K)
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0301

JE2835ACY-N-0003A0000-N0000001
CREE LED
$0.2473

JK2835BWT-W-U57EC0000-N0000001
CREE LED
$0.0660

JK2835AWT-P-U35EB0000-N0000001
CREE LED
$0.1675

JE2835BWT-N-H22GA0000-N0000001
CREE LED
$0.1133

JE2835AWT-R-H50GA0000-N0000001
CREE LED
$0.0572
Welcome back, may I help you?